Analog Devices Inc. ADL6316 Transmit Variable Gain Amplifier (VGA)

Analog Devices ADL6316 Transmit Variable Gain Amplifier (VGA) provides an interface from radio frequency digital-to-analog converters (RF DACs), transceivers, and systems on a chip (SoC) to power amplifiers. Integrated balun and hybrid couplers allow high-performance RF capability in the frequency range of 500MHz to 1000MHz. The ADL6316 includes a voltage variable attenuator (VVA), high linearity amplifiers, and a digital step attenuator (DSA) to optimize performance vs. power level. All devices integrated into the ADL6316 are programmable via a 4-wire serial port interface (SPI). The Analog Devices ADL6316 is manufactured using an advanced silicon-germanium (SiGe), bipolar complementary metal-oxide semiconductor (BiCMOS) process.

Features

  • Transmit VGA for RF DAC, transceiver, and SoC to power amplifier interface
  • RF output frequency range of 500MHz to 1000MHz
  • Internal balun with bias tee to supply RF DAC outputs
  • Integrated VVA attenuation range with on-chip DAC of 20.5dB
  • 2-stage high linearity amplifiers
  • RF DSA attenuation range: 14dB with 0.45dB step resolution
  • 50Ω differential inputs and 50Ω single-ended output
  • Fully programmable via a 4-wire SPI
  • Single 5V supply
  • 38-terminal, 10.5mm×5.5mm LGA

Applications

  • 2G/3G/4G/long-term evolution (LTE) in FDD/TDD broadband communication systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADL6316 Transmit Variable Gain Amplifier (VGA)
Đã phát hành: 2019-12-10 | Đã cập nhật: 2024-03-01