Analog Devices Inc. ADL6331 Transmit Variable Gain Amplifier (TxVGA)
Analog Devices ADL6331 Transmit Variable Gain Amplifier (TxVGA) supplies an interface from RF digital-to-analog converters (RF DACs) to a single-ended power amplifier (PA) signal chain. Each ADL6331 IC comprises a balun, two differential RF amplifiers with bypass attenuators, and a digital step attenuator (DSA) to deliver appropriate transmitter performance in a 24-terminal, 4.0mm x 4.0mm LGA package.The Analog Devices ADL6331 offers Serial-Port Interface (SPI) control to configure RF signal paths or optimize supply current vs. performance. An integrated RF balun provides a single-ended output over 0.38GHz to 8.0GHz (ADL6331-A) or 1.0GHz to 12.0GHz (ADL6331-B) with a good impedance match.
Features
- Broadband TxVGA interfacing RF-DAC to beamformer and PA
- Operating frequency range of 0.38GHz to 12GHz, two product variants
- ADL6331-A: 0.38GHz to 8.0GHz
- ADL6331-B: 1.0GHz to 12.0GHz
- Optimizes common-mode rejection of RF-DAC, even-order harmonics, and intermodulation
- 50Ω differential inputs and 50Ω single-ended output
- Integrated broadband RF output balun
- 70dB of gain control range in 1.0dB step
- RF DSA range of 24.0dB with 1.0dB step
- Amplifier bypass loss of 12dB each
- Asynchronous toggle between multiple predefined attenuation values and bypass amplifier stages
- Power gain at 4GHz: 15.5dB (ADL6331-A), 15.8dB (ADL6331-B)
- Noise figure at 4GHz: 7.5dB (ADL6331-A), 8.1dB (ADL6331-B)
- OIP3 at 4GHz: 32.8dBm (ADL6331-A), 31.8dBm (ADL6331-B)
- OIP2 at 4GHz: 59.7dBm (ADL6331-A), 56.2dBm (ADL6331-B)
- OP1dB at 4GHz: 12.2dBm (ADL6331-A), 12.3dBm (ADL6331-B)
- Fully programmable through a 3- or 4-wire SPI
- Single 3.3V supply
- 24-terminal, 4.0mm x 4.0mm land grid array (LGA)
Applications
- Aerospace and defense
- Instrumentation and test equipment
- Communication systems
Functional Block Diagram
Đã phát hành: 2024-06-21
| Đã cập nhật: 2024-07-15