Analog Devices Inc. EVAL-ADP1741 Evaluation Board
Analog Devices EVAL-ADP1741 Evaluation Board demonstrates the functionality of the ADP1741 CMOS Linear Regulators. Using a single voltage supply, a voltmeter, a current meter, and load resistors, the board can provide simple device measurements. These device measurements include load regulation, dropout, and ground current. Operating from -40°C to +125°C, the evaluation board has a 1.6V to 3.6V input voltage range, 500μA to 2A output current range, and ±2% output voltage accuracy.Specifications
- Input voltage range: 1.6V to 3.6V
- Output current range: 500μA to 2A
- Output voltage accuracy: ±2%
- Operating temperature range: −40°C to +125°C
Đã phát hành: 2016-11-29
| Đã cập nhật: 2022-03-11