Analog Devices Inc. EVAL-ADP5090 Eval Board for ADP5090 Regulator

Analog Devices' EVAL-ADP5090 Evaluation Board provides an easy way to evaluate the ADP5090 device. It can offer a 3.5V maximum voltage to the SYS output using an external resistor divider. The internal switches turn on if the storage element voltage at the BAT pin is above the externally programmed SETSD voltage of 2.4V. The PGOOD indicator toggles high when the SYS pin ramps up to 3V.
Đã phát hành: 2015-01-16 | Đã cập nhật: 2022-03-11