Analog Devices Inc. ADP7104x-REDYKT Kits

Analog Devices Inc. ADP7104x-REDYKT Kits are designed to evaluate the fixed output voltage options in the ADP7104 LDO. These kits are available with a fixed 3.3V output voltage evaluation board. The ADP7104x-REDYKT kits can be used in the engineering lab to evaluate different voltage options.

Features

  • Several voltage options for evaluation
  • Surface-mount ADP7104 8-lead, exposed pad SOIC and LFCSP parts that can be easily soldered to the evaluation boards
  • Additional parts for prototyping

Applications

  • Regulation to noise-sensitive applications: ADC, DAC circuits, precision amplifiers, high-frequency oscillators, clocks, and PLLs
  • Communications and infrastructure
  • Medical and healthcare
  • Industrial and instrumentation

Kit Contents

  • ADP7104RDZ-REDYKT contents
    • One ADP7104RD-EVALZ SOIC evaluation board with 3.3V output
    • Six ADP7104 SOIC voltage options in a labeled bag
  • ADP7104CPZ-REDYKT contents
    • One ADP7104CP-EVALZ LFCSP evaluation board with 3.3V output
    • Six ADP7104 LFCSP voltage options in a labeled bag
Đã phát hành: 2020-06-24 | Đã cập nhật: 2024-10-15