Analog Devices Inc. ADPL42005 RedyKits™
Analog Devices Inc. ADPL42005 RedyKits™ allow simplified prototyping/evaluation, and are available for several fixed output voltage options. These boards offer several voltage options, but if other voltage options must be evaluated, a different part from the kits can be soldered onto the board. The ADPL42005 RedyKits™ are available with an adjustable 3.3V output voltage evaluation board.Features
- Several voltage options for evaluation
- Surface-mount ADPL42005 8-lead, exposed pad SOIC and LFCSP parts that can be easily soldered to the evaluation boards
- Additional parts for prototyping
Kit Contents
- ADPL42005CPZ-REDYKIT:
- 1x EVAL-ADPL42005CP-AZ LFCSP evaluation board with 3.3V output
- 6x ADPL42005 LFCSP voltage options in labeled bags
- ADPL42005RDZ-REDYKIT:
- 1x EVAL-ADPL42005RD-AZ SOIC evaluation board with 3.3V output
- 6x ADPL42005 SOIC voltage options in labeled bags
Đã phát hành: 2025-05-05
| Đã cập nhật: 2025-05-12