Analog Devices Inc. ADRF5040 High Isolation SP4T Switches

Analog Devices Inc. ADRF5040 High Isolation Single-Pole, Quad-Throw (SP4T) Switches are general-purpose, broadband, non-reflective switches covering the 9kHz to 12GHz range. Housed in a 4mm × 4mm LFCSP surface-mount package, the ADRF5040 Switches offer high isolation of 34dB and a low 0.8dB insertion loss up to 8GHz.

Operating from a positive control range of 0V to 3.3V, the ADRF5040 Switches exhibit excellent power handling capabilities. Requiring +3.3V and −3.3V supplies, the devices have a 33dBm through path and 27dBm termination path. Analog Devices Inc. ADRF5040 Switches deliver typical high linearity of 37dBm (P1dB) and 58dBm at 8GHz (IIP3). The switches also have a 9μs RF settling time with a 0.05dB margin of the final radio frequency output (RFOUT).

Features

  • Nonreflective 50Ω design
  • 0V to 3.3V positive control range
  • 0.8dB at 8GHz insertion loss
  • 34dB at 8GHz isolation rating
  • High Power Handling
    • 33dBm through path
    • 27dBm termination path
  • High Linearity
    • 1dB compression (P1dB): 37dBm typical
    • Input third-order intercept (IIP3): 58dBm typical at 8GHz
  • 4kV human body model (HBM) ESD rating
  • 4mm × 4mm, 24-lead LFCSP package
  • No low frequency spurious
  • RF settling time (0.05dB margin of final RFOUT): 9μs

Applications

  • Fiber optics and broadband telecommunications
  • Microwave radio and small aperture terminals (VSAT)
  • Military radios, radar, and Electronic Counter Measures (ECM)
  • Test instrumentation

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5040 High Isolation SP4T Switches
Đã phát hành: 2017-08-07 | Đã cập nhật: 2025-10-01