Analog Devices Inc. ADRF5044 SP4T Switches
Analog Devices ADRF5044 Single-Pole, Four-Throw (SP4T) Switches are general-purpose SP4T switches with an ultra-wideband frequency range. Developed using a silicon process and a non-reflective 50Ω design, these switches provide complementary metal-oxide semiconductor (CMOS)/low voltage transistor-transistor logic (LVTTL) logic-compatible control. These Analog Devices broadband switches require +3.3V and -3.3V dual-supply voltages and have a 0.1dB settling time of 37ns.The ADRF5044 Switches offer high isolation, a low-insertion loss, high-input linerarity of 28dBm P1dB and 50dBm IP3, and high-power handling of 24dBm for through and terminated paths over a 100MHz to 30GHz frequency range. Available in a 24-terminal LGA package, the ADRF5044 Switches are well-suited for microwave and military radios, radars, and broadband telecommunications systems.
Features
- 100MHz to 30GHz ultra-wideband frequency range
- Nonreflective 50Ω design
- 2.6dB at 20GHz to 30GHz low insertion loss
- 43dB at 20GHz to 30GHz high isolation
- High input linearity
- 28dBm typical P1dB
- 50dBm typical IP3
- High power handling
- 24dBm through path
- 24dBm terminated path
- No low-frequency spurious
- 0.1dB settling time (50% VCTL to 0.1dB of final RF output): 37ns
- 24-terminal LGA package
Applications
- Test instrumentation
- Microwave radios and very small aperture terminals (VSATs)
- Military radios, radars, and electronic countermeasures (ECMs)
- Broadband telecommunications systems
Block Diagram
Đã phát hành: 2018-07-23
| Đã cập nhật: 2025-03-10