Analog Devices Inc. ADRF5301 Reflective SPDT Switches

Analog Devices Inc. ADRF5301 Reflective SPDT Switches are designed for 5G applications from 37GHz to 49GHz. The silicon-manufactured ADRF5301 switches offer a low 1.4dB insertion loss, high isolation of 30dB, and 28dBm average RF input power handling capability (36dBm peak). An incorporated negative voltage generator (NVG) operates with a single positive 3.3V supply applied to the VDD pin. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-to-transistor logic (LVTTL)-compatible control. Analog Devices Inc. ADRF5301 Reflective SPDT Switches reside in a 20-terminal, 3mm2 LGA package and operate from -40°C to +105°C.

Features

  • Reflective design
  • Low insertion loss
  • High isolation
  • Single-supply operation
  • Internal NVG
  • High input linearity
  • High RF power handling
  • 20-terminal, 3mm2, land grid array (LGA) package
  • Reflow solderable
  • RoHS compliant

Applications

  • Industrial scanner
  • Test instrumentation
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Cellular infrastructure, mmWave 5G
  • Microwave radios and very small aperture terminals (VSATs)

Specifications

  • 37GHz to 49GHz frequency range
  • 1.4dB typical insertion loss
  • 30dB typical isolation
  • Input linearity
    • 36dB for P0.1dB
    • 52dBm for input IP3
  • 28dBm average RF power handling, 36dBm peak
  • 15dB return loss
  • 450µA supply current
  • -40°C to +105°C operating temperature range
  • 50ns RF settling time (0.1dB final RF output)
  • 3.3V operation
     

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5301 Reflective SPDT Switches
Đã phát hành: 2022-12-05 | Đã cập nhật: 2022-12-07