Analog Devices Inc. ADRF5717 Silicon Digital Attenuators
Analog Devices Inc. ADRF5717 Silicon Digital Attenuators are 2-bit digital attenuators with a 48dB attenuation range in 16dB steps that support glitch-free operation. These attenuators function at a 1MHz to 30GHz ultra wideband frequency range with better than 2.8dB insertion loss and 3.3dB attenuation accuracy. The ADRF5717 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm steady-state average and 33dBm steady-state peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. The ADRF5717 silicon attenuators are compatible with Complementary Metal-Oxide Semiconductors (CMOS) and Low Voltage Transistor-Transistor Logic (LVTTL). Typical applications include industrial scanners, test and instrumentation, 5G millimeter wave cellular infrastructure, Electronic Counter Measures (ECMs), microwave radios, and Very Small Aperture Terminals (VSATs).Features
- 1MHz to 30GHz ultra-wideband frequency range
- 16dB typical steps to 48dB attenuation range
- Low insertion loss:
- 1.5dB at 8GHz
- 2dB at 18GHz
- 2.8dB at 30GHz
- Attenuation accuracy:
- ± (0.20 + 2.3% of attenuation state)dB typical up to 8GHz
- ± (0.30 + 3.2% of attenuation state)dB typical up to 18GHz
- ± (0.30 + 6.5% of attenuation state)dB typical up to 30GHz
- Typical step error:
- ± 0.8dB typical up to 8GHz
- ± 1.3dB typical up to 18GHz
- ± 3.3dB typical up to 30GHz
- High input linearity:
- 30dBm typical P0.1dB insertion loss state
- 30dBm typical P0.1dB other attenuation states
- 51dBm typical IP3 insertion loss state
- 49dBm typical IP3 other attenuation state
- High RF power handling:
- Input at ATTIN and ATTOUT:
- 30dBm typical steady state average
- 33dBm typical steady state peak
- Input at ATTIN and ATTOUT:
- 6.6µs typical RF amplitude settling time (0.1dB of final RFOUT)
- Single-supply operation supported
- Tight distribution in relative phase
- No low-frequency spurious signals
- Parallel mode control and RoHS-compliant
- Complementary Metal-Oxide Semiconductors (CMOS)/Low Voltage Transistor-Transistor Logic (LVTTL) compatible
- 20-terminal, 3mm x 3mm, and Land Grid Array [LGA]
Applications
- Industrial scanners
- Test and instrumentation
- 5G millimeter wave cellular infrastructure
- Military radios and radars
- Electronic Counter Measures (ECMs)
- Microwave radios
- Very Small Aperture Terminals (VSATs)
Simplified Application Circuit Diagram
Pin Configuration Diagram
Dimensions Diagram
Đã phát hành: 2024-01-31
| Đã cập nhật: 2024-03-06