Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module

Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module offers a wide bandwidth and tuning range for various applications. The device contains 2x Wideband ADRV9009 Dual Transceivers and Quad-core ARM® Cortex™-A53 MPCore™. 4GB of DDR4 (with ECC) is dedicated to the Programming System, while 2x2GB banks are dedicated to Programmable Logic, offering flexibility for developing custom applications. The ADRV2CRR-FMC carrier board is required to evaluate the ADRV9009-ZU11EG RF SOM and can be ordered separately.

Features

  • Wide 75MHz to 6GHz tuning range
  • 200MHz maximum receiver BW
  • 450MHz maximum transmitter synthesis BW
  • 450MHz maximum observation receiver BW
  • Integrated LO and phase synch between all channels
  • Platform development environment support includes industry-standard Linux Industrial I/O applications, MATLAB®, Simulink®, GNU Radio, and streaming interfaces for custom C, C++, Python, and C# applications
  • HDL reference designs and drivers allow zero-day development

Block Diagram

Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module
Đã phát hành: 2020-02-03 | Đã cập nhật: 2024-09-03