Analog Devices Inc. ADSP-BF592 Blackfin Embedded Processor
Analog Devices ADSP-BF592 Blackfin Embedded Processor offers performance up to 400MHz and reduced static power consumption. ADI ADSP-BF592 Blackfin Embedded Processor is a highly integrated system-on-a-chip solution for the next generation of digital communication and consumer multimedia applications. The ADI ADSP-BF592 combines industry standard interfaces with a high-performance signal processing core, allowing for quick development of cost-effective applications without the need for costly external components.Features
- ADSP-BF592KCPZ-2 Blackfin processor core with 200MHz (400MMACs) performance and 68KB L1 memory
- ADSP-BF592KCPZ Blackfin processor core with 400MHz (800MMACs) performance and 68KB L1 memory
- L1 Instruction ROM block with VDK RTOS and C runtime libraries
- Low power
- Two SPI, two SPORT, two UART, and one Parallel Peripheral Interface (PPI)
- Nine peripheral DMA channels and two memory-to-memory DMA channels
- 9mm x 9mm LFCSP package
- Commercial, industrial, and automotive temperature grades
Applications
- Consumer audio
- Low-cost imaging devices
- Smart meters
- Consumer handheld devices
- Medical equipment
- Automotive driver assistance systems
Videos
Đã phát hành: 2019-02-14
| Đã cập nhật: 2023-08-04