Analog Devices Inc. ADuM3195 Isolated Amplifiers
Analog Devices ADuM3195 Isolated Amplifiers use iCoupler® technology and offer exceptional stability. The Analog Devices ADuM3195 has low offset and gain errors, making them ideal for isolated voltage sensing applications. Unlike optocouplers, which can vary in performance with time and temperature, ADuM31951's transfer functions remain consistent from -40°C to +125°C.Features
- High-impedance input for isolated voltage measurement
- ±6mV (Max) at 25°C and -22µV/°C (Typ) low offset error and drift (output offset voltage)
- ±0.5% (max) and ±27ppm/°C (max) low gain error and drift
- Voltage-supply range
- 4.5V to 5.5V VDD1
- 4.5V to 5.5V VDD2
- 210kHz bandwidth
- 3000Vrms for ADuM3195 isolation voltage
- AEC-Q100 qualified for automotive applications
- Safety and regulatory approvals (pending)
- 3000Vrms for 1 minute per UL 1577 UL recognition (pending)
- CSA (pending)
- VDE certificate of conformity (pending)
- DIN VDE V 0884-11:2017-01
- VIORM = 636V peak (reinforced)
- Wide temperature range
- -40°C to +125°C ambient operation
- 150°C maximum junction temperature
Applications
- Inverters
- DC to DC converters
- On-board chargers
Block Diagram
Đã phát hành: 2023-08-25
| Đã cập nhật: 2023-11-02