Analog Devices Inc. ADuM4195-1 Isolated Amplifiers

Analog Devices ADuM4195-1 Isolated Amplifiers utilize ADI's iCoupler® technology. The series features low offset and gain error, suitable for many isolated voltage sensing applications. The amplifier transfer function does not change over the lifetime and is stable over a wide temperature range of -40°C to +125°C. This differs from optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and are unstable at high temperatures. ADI ADuM4195-1 amplifiers are certified to deliver galvanic isolation up to 5kVRMS according to UL1577 and are housed in a tiny 8-lead comprehensive body SOIC package with increased creepage.

Features

  • High-impedance input for isolated voltage measurement
  • Fixed gain = 1
  • Low offset error and drift of ±5mV (maximum) at +25°C and -22µV/°C (typical)
  • Low gain error and drift of ±50.5% (maximum) and ±42ppm/°C (maximum)
    • ±0.5% (maximum) and ±42ppm/°C (maximum)
  • Voltage-supply range
    • VDD1 at 4.5V to 5.5V
    • VDD2 at 4.5V to 5.5V
  • Bandwidth of 210kHz
  • Isolation voltage of 5000VRMS
  • Safety and regulatory approvals (pending)
    • UL recognition: 5000VRMS for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
    • VDE certificate of conformity
    • DIN V VDE V 0884-11 (VDE V 0884-11)
    • VIORM = 1401V peak
  • Wide temperature range
    • -40°C to +125°C ambient operation
    • +150°C maximum junction temperature
  • AEC-Q100 qualified for automotive applications

Applications

  • Inverters
  • DC-DC converters
  • Onboard chargers

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADuM4195-1 Isolated Amplifiers
Đã phát hành: 2023-02-27 | Đã cập nhật: 2025-02-24