Analog Devices Inc. ADuM7702 16-bit Sigma-Delta Modulators
Analog Devices Inc. ADuM7702 16-bit Sigma-Delta Modulators utilize iCoupler® technology to convert analog input signals to high-speed single-bit data streams with on-chip digital isolation. These modulators accept a pseudo-differential input signal of ±50mV (±64mV full-scale) and operate from a 4.5V to 5.5V power supply range (VDD1). This pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required. The analog input of the ADuM7702 modulators is continuously sampled by a high-performance analog modulator. This input signal is then converted into a digital density output stream with a data rate of up to 21MHz.The Analog Devices Inc. ADuM7702 Modulators can reconstruct the original information with an appropriate sinc3 digital filter to achieve an 82dB Signal-to-Noise Ratio (SNR). These modulators are available in both 16-lead SOIC_W and 8-lead SOIC_IC packages and operate within a -40°C to 125°C temperature range. Typical applications include shunt current monitoring, AC motor controls, power/solar inverters, and wind turbine inverters.
Features
- 5MHz to 21MHz master clock input frequency
- ±0.25µV/°C offset drift vs. temperature
- 82dB typical SNR
- 16-bits, no missing codes
- ±64mV full-scale analog input voltage range
- 13-bits typical ENOB
- 10mA maximum IDD1
- Onboard digital isolator
- -40°C to +125°C operating temperature range
- High isolation common-mode transient immunity, 150kV/µs minimum, VDD2 = 3.3V
- Wide-body SOICs
- 16-lead SOIC_W
- 8-lead SOIC_IC with increased creepage
- Safety and regulatory approvals
- UL recognition
- 5700VRMS for 1 minute per UL 1577
- CSA component acceptance notice 5A
- VDE certificate of conformity
Applications
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Analog-to-digital and optoisolator replacement
Videos
Block Diagram
Đã phát hành: 2020-09-04
| Đã cập nhật: 2025-03-11