Analog Devices Inc. ADUM7704 16-Bit Isolated Sigma-Delta Modulators
Analog Devices Inc. ADUM7704 16-Bit Isolated Sigma-Delta Modulators convert analog input signals into a high-speed, single-bit data stream. The device features on-chip digital isolation based on Analog Devices' iCoupler® technology. The modulator operates from a 4.5V to 20V power supply range (VDD1). It can accept a pseudo-differential input signal of ±50mV (±64mV full-scale). The pseudo-differential input is ideal for shunt voltage monitoring in high-voltage applications where galvanic isolation is required.Features
- 5MHz to 21MHz master clock input frequency
- ±0.25μV/°C maximum offset drift vs. temperature
- 82dB typical SNR
- 16 bits, no missing codes
- ±64mV full-scale analog input voltage range
- 13-bits typical ENOB
- 10mA maximum IDD1
- Onboard digital isolator
- Operating temperature range
- -40°C to +125°C (16-lead SOIC_W)
- -40°C to +105°C (8-lead SOIC_IC)
- 150kV/μs minimum high isolation common-mode transient immunity, VDD2 = 3.3V
- Wide-body SOICs
- 16-lead SOIC_W
- 8-lead SOIC_IC with increased creepage
- Safety and regulatory approvals
- UL recognition from 5700Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A
- VDE Certificate of Conformity
- DIN V VDE V 0884-10: VIORM = 1270VPEAK
- DIN V VDE V 0884-11: VIORM = 1060VPEAK (pending)
Applications
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Analog-to-digital and optoisolator replacement
Functional Block Diagram
Đã phát hành: 2020-12-04
| Đã cập nhật: 2025-01-28