Analog Devices Inc. Evaluation Board for ADuM6421A

Analog Devices Inc. Evaluation Board for ADuM6421A includes the ADuM6421ABRNZ5 quad-channel digital isolator. The ADuM6421ABRNZ5 has an integrated, isolated DC-DC converter. The EVAL-ADUM6421AURNZ leaves the isolator position unpopulated to support the evaluation of the ADuM6420A, ADuM6421A, or ADuM6422A.

Features

  • isoPower integrated, isolated DC-DC converter
  • Meets CISPR 32/EN 55032, Class B emission limits
  • Onboard 6V to 9V LDO power supply that provides 5V to the VDDP pin
  • 5V input operation and selectable 3.3V or 5V isolated DC-DC converter output
  • Screw terminal connectors for the following:
    • LDO power supply
    • 5V direct power supply
    • Off-board PDIS control
    • Isolated output supply

Applications

  • Instrumentation and measurement solutions
    • Protocol analyzer solutions
    • EV high voltage drivetrain test solutions
    • DC sources and power supply solutions
    • Parametric measurement solutions
    • Precision measurement solutions
  • Aerospace and defense systems
    • Military communication solutions
    • Avionic systems
  • Building automation controllers and network solutions
Đã phát hành: 2020-04-29 | Đã cập nhật: 2024-09-30