Analog Devices Inc. CN0577 Analog Front End/Digital Interface

Analog Devices Inc. CN0577 Analog Front End/Digital Interface is an 18-bit, 15 MSPS, 2ppm linear data acquisition system with an easy-to-drive input impedance of 1.1kΩ. The 8.096V analog input (peak-to-peak) can be driven in either single-ended, differential, or pseudo-differential mode, providing flexibility for many applications. The CN0577 uses an 82pF capacitor (close to the optimal value at 15 MSPS) and a 24.9Ω resistor, resulting in a cutoff frequency of 77.95MHz. The CN0577 provides an internal clock trimmed to achieve a maximum conversion time of 63ns. With a typical acquisition time of 27.7ns, throughput performance of 15 MSPS is achieved. The CN0577 also features a high-speed LVDS digital interface with one-lane or two-lane output modes, optimizing interface data rates.

Features

  • 18-Bit resolution (no missing codes), 15 MSPS data acquisition system
  • Accepts differential, pseudo-differential, or arbitrary input signals
  • All clocking and power requirements are onboard
  • Serial high-speed LVDS digital interface with one-lane or two-lane output modes
  • FMC connector for FPGA interfacing
  • No pipeline delay
  • No cycle latency
  • Easy integration with other FPGA designs
  • On-board 120MHz precision voltage-controlled crystal oscillator (VCXO)
  • ±4.096V input
  • 96dB SNR (typical)
  • 164.5dB dynamic range
  • 82pF capacitor
  • 24.9Ω resistor
  • 77.95MHz cutoff frequency
  • 2.25W total power consumption
  • 12V supply from the FMC connector or an external supply

Applications

  • Flow cytometry
  • Optical pulse measurement
  • Fast control loops
  • Fast digital distortion correction
  • Image sensor digitization

Required Equipment

  • ZedBoard (AES-Z7EV-7Z020-G)
  • 12V power supply
  • Host PC
  • MicroSD card (16GB or larger)
  • LAN cable
  • SMA cable
  • XLR-to-SMA adapter cable
  • Audio analyzer
  • Precision DC source/calibrator

Block Diagram

Block Diagram - Analog Devices Inc. CN0577 Analog Front End/Digital Interface
Đã phát hành: 2023-02-17 | Đã cập nhật: 2025-03-11