Analog Devices Inc. DC1717B Demonstration Board
Analog Devices Inc. DC1717B Demonstration Board uses the LTC4417 Controller to arbitrate between three input supply rails, selecting the highest priority, valid supply to power the load. The rail’s priority is defined by the input connection (V1-V3). Each rail has overvoltage and undervoltage thresholds set by external resistors. If the highest priority rail voltage falls out of the defined window (overvoltage or undervoltage), the rail with the next highest priority (which is valid) is enabled and powers the load. Two or more LTC4417s can be cascaded to provide a switchover between more than three rails.Features
- Uses the LTC4417 to arbitrate between 3x input supply rails
- Designed to operate from inputs of 12V, 5V, and 8V, applied to V1, V2 and V3 respectively
- Overvoltage and undervoltage thresholds
- Logic and LEDs are included to provide visual information about the operating status
- Powered from a 6V to 24V auxiliary voltage input (AVI)
- RoHS compliant
Applications
- Industrial handheld instruments
- High availability systems
- Battery backup systems
- Servers and computer peripherals
Overview
Additional Resources
Đã phát hành: 2024-01-11
| Đã cập nhật: 2025-03-11