Analog Devices Inc. LTC3882 Demo Board DC2252A-A

Analog Devices LTC3882 Demo Board DC2252A-A is a lab tool designed to program and verify the EEPROM inside the LTC3882 PolyPhase DC-DC Synchronous Step-down Switching Regulator Controller. The DC2252A-A features an onboard clamshell-style programming socket and is shipped with an LTC3882 Power Management IC pre-installed. The EEPROM contains the factory default configuration. The LTC3882 Demo Board DC2252A-A requires a Windows PC, the DC1613A USB-to-I2C/SMBus/PMBus Controller, and the LTpowerPlay software. The LTpowerPlay™ .proj file corresponding to the factory default can be found in the GUI.

LTpowerPlay GUI Software

LTpowerPlay is a powerful Windows-based development environment that supports Analog Devices Power Management ICs (PMICs), including the LTC3880, LTC3883, LTC3882, LTC2974, and LTC2978. LTpowerPlay can be used to evaluate the PMICs by connecting to a Demo Board system. LTpowerPlay can also be used in an offline mode (with no hardware present) in order to build a multichip configuration file that can be saved and reloaded at a later time.

LTpowerPlay can function as a diagnostic tool during board bring-up to program or tweak the power management scheme in a system, or to diagnose power issues when bringing up rails. The software also includes an automatic update feature to keep the software current with the latest device drivers and documentation set.

Download LTpowerPlay from Analog Devices

Required Equipment

Demo Setup with PC

Analog Devices Inc. LTC3882 Demo Board DC2252A-A
Đã phát hành: 2019-06-14 | Đã cập nhật: 2025-03-20