Analog Devices Inc. DC2268A-F Demo Board for the LTM4630 Regulator

Analog Devices Inc. DC2268A-F Demo Board for the LTM4630 Regulator is a high-efficiency, high-density power management IC development tool. This demonstration board evaluates LTM4630 switching voltage regulators. The input voltage is from 5.5V to 16V, and the output voltage is from 1.5V to 3.3V. Analog DC2268A-F demonstration board features an output current of 18A and operates in a continuous conduction mode in heavy load conditions. This demonstration board finds its applications in telecom, networking equipment, storage, and industrial equipment.

Features

  • Evaluates LTM4630 switching voltage regulator
  • 5.5V to 16V input voltage range
  • 1.5V to 3.3V output voltage range
  • 18A output current

Applications

  • Telecom and networking equipment
  • Storage cards
  • Advanced Telecommunications Computing Architecture (ATCA) cards
  • Industrial equipment
Đã phát hành: 2018-08-16 | Đã cập nhật: 2025-01-29