Analog Devices Inc. DC2268A-G Demo Board for the LTM4631 Regulator
Analog Devices Inc. DC2268A-G Demo Board for the LTM4631 Regulator is a high-efficiency, high-density power management IC development tool. This demonstration board evaluates LTM4631 switching voltage regulators. The input voltage is from 5.5V to 16V, and the output voltage is from 1.5V to 3.3V. Analog Devices DC2268A-G Demonstration Board features an output current of 10A and operates in a continuous conduction mode in heavy load conditions. This demonstration board finds its applications in telecom, networking equipment, storage, and industrial equipment.Features
- Evaluates LTM4631A switching voltage regulators
- 5.5V to 16V input voltage range
- 1.5V to 3.3V output voltage range
- 10A output current
Applications
- Telecom and networking equipment
- Storage cards
- Advanced Telecommunications Computing Architecture (ATCA) cards
- Industrial equipment
Đã phát hành: 2018-08-17
| Đã cập nhật: 2025-01-29