Analog Devices Inc. DC2481B-A Demo Board for the LTM4650 & LTM4677

Analog Devices Inc. DC2481B-A Demo Board for the LTM4650 and LTM4677 is a high efficiency, high density, µModule® regulator. This demonstration board evaluates LTM4650 and LTM4677 switching voltage regulators. The DC2481B-A demonstration board offers an adjustable output voltage from 0.6V to 1.8V and an input voltage from 4.5V to 15V. This Analog Devices demonstration board consists of LTM4650 and LTM4677 switching voltage regulators.

Features

  • Evaluates LTM4650 and LTM4677 switching voltage regulators
  • 0.6V to 1.8V output voltage
  • 4.5V to 15V input voltage
  • Onboard LTM4650 and LTM4677 switching voltage regulators

Applications

  • Telecom and networking equipment
  • Storage cards
  • Advanced Telecommunications Computing Architecture (ATCA) cards
  • Industrial equipment
Đã phát hành: 2018-10-07 | Đã cập nhật: 2025-01-29