Analog Devices Inc. LTM4678 Demo Circuits (DC2638A)

Analog Devices Inc. LTM4678 Demo Circuits (DC2638A) are designed to evaluate the performance of LTM4678 μModule® regulators. These regulators are dual 25A or single 50A step-down regulators with digital power system management. The DC2638A Demo Circuits are available in four different output current ratings ranging from 100A to 250A.

Features

  • Evaluate the performance of LTM4678 μModule regulators
  • 100A to 250A maximum output current rating
  • Single output

Applications

  • System optimization in prototype and production
  • Telecom, datacom, and storage systems

User Guides

  • DC2638A-A: LTM4678 dual 25A or single 50A µModule regulator with digital power system management 2x LTM4678, 100A
  • DC2638A-B: LTM4678 dual 25A or single 50A µModule regulator with digital power system management 3x LTM4678, 150A
  • DC2638A-C: LTM4678 dual 25A or single 50A µModule regulator with digital power system management 4x LTM4678, 200A
  • DC2638A-D: LTM4678 dual 25A or single 50A µModule regulator with digital power system management 5x LTM4678, 250A

LTM4678 Demo Boards for up to 250A Point-of-Load Regulation

Analog Devices Inc. LTM4678 Demo Circuits (DC2638A)
Đã phát hành: 2020-10-20 | Đã cập nhật: 2024-11-22