Analog Devices Inc. LTM4626 Demo Boards DC2666A-A/B
Analog Devices Inc. LTM4626 Demo Boards DC2666A-A/B feature the LTM4626 Step-Down µModule® Regulators. The LTM4626 Step-Down µModule Regulators are complete step-down DC-DC switching mode power regulators in a tiny 6.25mm x 6.25mm BGA (Ball Grid Array) package. The ADI LTM4626 has an operating input voltage range of 3.1V to 20V and provides an output current up to 12A. The output voltage is programmable from 0.6V to 5.5V and can be remotely sensed. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents, select DCM mode operation using the MODE jumper (JP7) in less noise-sensitive applications.DC2666A-A Test Setup
Đã phát hành: 2021-03-16
| Đã cập nhật: 2022-03-11