Analog Devices Inc. LT3960 Demo Board (DC2686A)
Analog Devices Inc. LT3960 Demo Board (DC2686A) is a 1.3A 8-switch matrix LED dimmer system with an I2C to CAN-physical transceiver featuring the LT3967 and LT3960. The DC2686A Demo Board connects directly to an LED string and LED driver demo circuit, allowing for independent dimming control of up to eight LED channels. A Linduino® One demonstration circuit interfaces with the board and connects in two different ways: directly to a Linduino One demonstration circuit with a QuikEval™ ribbon cable or using the LT3960 break-off board to connect to the I2C master device.The Analog Devices Inc. LT3960 Demo Board (DC2686A) is designed to be easily configured and interfaced with a compatible low-output capacitance LED driver and LED string. The demo board can easily be directly attached to a buck LED driver or a floating buck-mode LED driver.
Features
- Operating input voltage range
- 4.5V to 5.5V for LT3960
- 8V to 60V for LT3967
- 56V maximum operating LED voltage for LT3967
- 1.3A maximum operating LED current for LT3967
- 1.10V to 1.34V LT3967 ENH threshold falling voltage (VIN - ENH)
- 5V typical extended LDO output voltage
- LT3960 EN/MODE voltage
- 2V to 5V in master mode
- 0.7V to 2V in slave mode
- 0V to 00.7V in low-power shutdown mode
- 350kHz typical extended CLK frequency
- 170kHz typical LT3967 PWM dimming frequency
- 400kHz maximum I2C CLK frequency
Applications
- Industrial networking
- Automotive networking
- Automotive LED headlight clusters
- Remote sensors
- Large LED displays
- RGBW color mixing lighting
Quick-Start Procedure Setup
Front & Back Layout
Additional Resources
Đã phát hành: 2020-11-23
| Đã cập nhật: 2024-12-06