Analog Devices Inc. DC2727A Demo Board for LTC3892 DC/DC Controllers
Analog Devices Inc. DC2727A Demo Board for LTC3892 DC/DC Controllers is a high-input voltage, high-efficiency dual-output DC/DC converter. The DC2727A features the LTC®3892‑2, a low IQ, dual output, 2-phase synchronous step-down DC/DC controller. This Analog Devices board operates over a 6V to 40V input voltage range and produces 3.3V at 10A and 12V at 3A output.Features
- 12V output is designed using a SEPIC converter for a stable output voltage from an input voltage that can be above, below or equal to the output voltage
- 3.3V is provided using a synchronous step-down converter
- Output voltages can easily be changed with certain modifications
- Gate drive voltage can be adjusted from 5V to 10V allowing the use of logic or standard level MOSFETs
- DC2727A supports three operation modes: forced continuous mode, pulse-skipping and Burst Mode® operation during light loads
- Forced continuous mode reduces output voltage ripple and yields a low noise switching spectrum
- Pulse-skipping and burst modes increased efficiency at light loads
- Both outputs of the DC2727A switch out of phase to reduce input filtering
- DC2727A supports selectable current limit and provides very low dropout operation with its 99% duty cycle capability
- Standard operating frequency of 250kHz, but can be adjusted in a range between 75kHz and as high as 850kHz
- Integrates the bootstrap diodes which simplifies the design
- Designed to support multiple footprints of input/output capacitors and inductors to accommodate variety of applications
Đã phát hành: 2018-07-17
| Đã cập nhật: 2023-02-13