Analog Devices Inc. DC2746A Demonstration Circuit for LT6372
Analog Devices Inc. DC2746A Demonstration Circuit for LT6372 (LT6372-1/LT6372-0.2), programmable gain instrumentation amplifiers. These LT6372-1/LT6372-0.2 instrumentation amplifiers are high precision, low drift, and low noise devices in the MSOP-16 package. The DC2746A demonstration board is as flexible as possible that provides many stuffing options and jumpers to configure. This demonstration board can be used with either LT6372-1 (for gains ≥1V/V amplification) or LT6372-0.2 (for gains as low as 0.2V/V attenuation).Some of the capabilities of the board using board jumper selection or stuffing option:
♦ Single or dual supply operation
♦ Flexible connections of REF1 and REF2 instrumentation amplifier reference voltage inputs (Options are: Both references to be tied together or separately driven or grounded.)
♦ Common mode or differential input
♦ Input CM and differential filtering caps if needed
♦ Upper and lower clamp pins are driven externally or disabled
♦ Output drive filtering and isolation resistor and cap
♦ Prototyping area provided for SO-8 device to be used if needed. This prototype footprint can be run using the LT6372 power supplies or could be powered by different supply rails applied to the board
Features
- Evaluates LT6372-1/LT6372-0.2 instrumentation amplifiers:
- High precision, low drift, and low noise devices in the MSOP-16 package
- Jumper selection or stuffing option:
- Single or dual supply operation
- Upper and lower clamp pins are driven externally or disabled
- Common mode or differential input
Additional Resource
Đã phát hành: 2021-01-12
| Đã cập nhật: 2022-03-11