Analog Devices Inc. DC2781A Demo Board for LT8316 Converter

Analog Devices DC2781A Demo Board is a non-isolated buck converter featuring LT8316. This demo board outputs 12V and maintains tight regulation with a load current from 10mA to 0.2A. The ADI DC2781A board is optimized to operate over a wide 19V to 600V DC input voltage range. This board features low-ripple light load Burst Mode® operation. Typical applications include telecom, automotive, industrial, medical, power supplies, electric vehicles, and battery stacks.

Features

  • LT8316 non-isolated buck converter
  • Low-ripple light load Burst Mode® operation
  • 12V output voltage
  • 19V to 600V DC input voltage range
  • 0.2A output current

Applications

  • Telecom
  • Automotive
  • Industrial
  • Medical
  • Power supplies
  • Electric vehicles
  • Battery stacks
Đã phát hành: 2019-04-25 | Đã cập nhật: 2024-01-03