Analog Devices Inc. LTC2947 Demo Board DC2826A

Analog Devices LTC2947 Demo Board DC2826A is a demonstration and evaluation platform for the LTC2947-65 Power and Energy Monitor IC. The LTC2947-65 features an integrated internal sense resistor supporting up to ±65A. Three internal No Latency Δ∑™ ADCs ensure accurate measurement of voltage and current, while a high bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. The DC2826A is designed to be connected to the Linduino® One DC2026C Demonstration Board or the DC590B USB Serial Controller Board and controlled through the Linduino™-Sketch or QuikEval™ software. All configuration and measurement data can be written and read through the QuikEval interface, which provides a convenient way to evaluate the LTC2947-65.

Features

  • Demonstration circuit for LTC2947-65 65A power/energy monitor with integrated sense resistor
  • 14-pin QuikEval™ connector provides direct connection to Linduino One DC2026C demonstration board or DC590B USB serial controller board
  • Supports high-side and low-side sensing of positive and negative currents
  • Auto-detected by QuikEval software, which provides an easy to use Graphic User Interface (GUI)

Hardware Bench Setup

Mechanical Drawing - Analog Devices Inc. LTC2947 Demo Board DC2826A
Đã phát hành: 2019-06-03 | Đã cập nhật: 2024-02-16