Analog Devices Inc. DC2838A Demo Circuit for the LT8365

Analog Devices Inc. DC2838A Demo Circuit is designed to demonstrate the features of the LT8365 low IQ Boost/SEPIC/inverting converters. This demo circuit is designed to convert a 9V to 30V source to 250V with a 10mA output current and operates with a 400kHz switching frequency. The DC2838A demo circuit offers an optional third charge pump stage for applications requiring higher output voltages. This demo circuit features default Burst Mode® operation and a JP1 selectable jumper to aid in selecting the desired sync pin mode of operation. The layout of the DC2838A demo circuit is optimized for good EMI performance and small solution size.

Features

  • LT8365 in boost configuration
  • 400kHz switching frequency
  • Converts 9V to 30V source to 250V, with 10mA output current
  • Contains an optional third charge pump stage for applications requiring higher output voltages
  • 77% efficiency
  • 10mA load current
  • Default Burst Mode operation
  • Layout is optimized for good EMI performance and small solution size

Applications

  • Industrial
  • Automotive
  • Telecom
  • Medical diagnostic equipment
  • Portable electronics
Đã phát hành: 2020-03-04 | Đã cập nhật: 2024-09-18