Analog Devices Inc. DC2918A Demo Board for LT8636
Analog Devices Inc. DC2918A Demo Board is a 42V, 5A synchronous step-down SILENT SWITCHER with spread spectrum frequency modulation featuring the LT8636. The LT8636 is a compact, low emission, high efficiency, and high frequency synchronous monolithic step-down switching regulator. The proprietary silent switcher architecture minimizes electromagnetic emissions with a simplified filter and reduces layout sensitivity. Analog Devices DC2918A Demo Board is designed for 5V output from a 5.8V to 42V input. This wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.Features
- 93.6% efficiency
- 1.85MHz to 2.15MHz switching frequency
- 5A maximum output current
- 4.85V to 5.15V output voltage
- 5.8V to 42V input supply range with EMI filter
Equipment Setup
Đã phát hành: 2019-12-02
| Đã cập nhật: 2024-02-27