Analog Devices Inc. LTC3310 Demo Board (DC3042A)

Analog Devices Inc. LTC3310 Demo Board (DC3042A) is designed to demonstrate the LTC3310 10A low-voltage synchronous step-down Silent Switcher®. This demo board operates in the forced continuous mode with a 2MHz switching frequency and can be configured to the pulse-skipping mode and different switching frequencies. The DC3042A demo board features an EMI filter that reduces the conducted EMI. This board operates within a 2.25V to 5.5V input voltage range and a 1.183V to 1.217V output voltage range. 

Features

  • Demonstrates the LTC3310 silent switcher
  • 2MHz switching frequency
  • EMI filter
  • 2.25V to 5.5V input voltage range
  • 1.183V to 1.217V output voltage range
  • 1.8MHz to 2.2MHz switching frequency range

Applications

  • Automotive/industrial/communications
  • Servers, telecom power supplies
  • Distributed DC power systems (POL)
  • FPGA, ASIC, µP core supplies
Đã phát hành: 2020-09-17 | Đã cập nhật: 2024-11-07