Analog Devices Inc. DC3109A Evaluation Boards

Analog Devices Inc. DC3109A Evaluation Boards evaluate the LTC3306 3.3V to 1.2V, 1.7A, 2MHz synchronous step-down regulator in an 11mm2 solution. These evaluation boards come with an EMI filter to reduce noise in EMI emission tests and a transient circuit for load-transient evaluation. The DC3109A evaluation boards require a DC voltage source, an electronic load, and a multimeter to start the evaluation of the LTC3306 step-down regulators. The DC3109A-A board operates the LTC3306A in burst mode, while the DC3109A-C operates the LTC3306C in the forced-continuous mode for their respective demo-board-featured-IC operation modes. Typical applications include general-purpose, industrial, GSM supplies, distributed DC power systems (POL), FPGA, ASIC, and µP core supplies.

Features

  • Transient circuit included for load-transient evaluation
  • EMI filter included to reduce noise in EMI emission tests

Kit Contents

  • DC3109A evaluation board

Applications

  • General-purpose, industrial, and GSM supplies
  • Distributed DC power systems (POL)
  • FPGA, ASIC, and µP core supplies

Simplified Schematic

Schematic - Analog Devices Inc. DC3109A Evaluation Boards

Test Setup

Analog Devices Inc. DC3109A Evaluation Boards
Đã phát hành: 2024-03-21 | Đã cập nhật: 2024-03-27