Analog Devices Inc. DC3117A/DC3137A LT4322 Demonstration Circuits
Analog Devices DC3117A/DC3137A LT4322 Demonstration Circuits feature the floating, high-voltage active rectifier controller LT4322, which is suitable for applications requiring high-voltage line rectification with DC outputs up to 170V. While components were chosen to optimize performance at 60Hz, the LT4322 can operate at up to 100kHz.The Analog Devices LT4322 drives an N-Channel MOSFET to perform half-wave rectification functionally like a diode but with much lower power dissipation. This topology eases thermal constraints and increases the usable output voltage. An N-Channel topology has multiple benefits over a P-Channel topology, including lower RDS(ON), a smaller footprint, lower cost, and a wider selection of MOSFETs.
Only a few essential components are required to operate the LT4322 as a half-wave rectifier: a single N-Channel MOSFET (M1), a reservoir capacitor (C1B), an AC-smoothing capacitor (C2), a gate capacitor (CG1), and in applications where the peak-to-peak input voltage exceeds 60V, an N-Channel depletion mode MOSFET (M2).
Features
- Fully featured evaluation board for the LT4322
- High voltage half-wave rectification
- AC diode replacement
Required Equipment
- AC power supply
- Voltmeter
- Constant current or resistive load
- Oscilloscope
Additional Resources
DC3117A Board Layout
DC3137A Board Layout
Đã phát hành: 2023-05-03
| Đã cập nhật: 2023-05-04