Analog Devices Inc. DEMO-AD7124-DZ Printed Circuit Board

Analog Devices Inc. DEMO-AD7124-DZ Printed Circuit Board (PCB) includes additional features for easy system evaluation. The RTD, thermocouple, or pressure sensor can be connected via the 8-pin connector, J5. Analog Devices Inc. DEMO-AD7124-DZ PCB includes test points for HART RTS and CD. The 4-pin connector allows code to be downloaded to the microcontroller.

The CN-0382 Design Support Package also includes a full field instrument C-code example for 3-wire and 4-wire Pt100 and Pt1000 RTDs, thermocouples, and voltage/current excited pressure sensors. This enables complete verification and evaluation of all hardware blocks and features of the circuit, and a limited verification of the HART interface functionality.

Đã phát hành: 2018-08-15 | Đã cập nhật: 2023-02-22