Analog Devices Inc. DEMO-ADIN1100D2Z Media Converter Board

Analog Devices DEMO-ADIN1100D2Z Media Converter Board links a 10BASE-T RJ45 Ethernet port to a 10BASE-T1L device and features a built-in Power Sourcing Equipment (PSE) controller that powers connected 10BASE-T1L or Advanced Physical Layer (APL) devices. The PSE controller supports multiple power classes: PoDL/SPoE (Classes 10-15) and APL (Classes A, C, and 3). An external DC power supply is required, tailored to the selected power class. The board can alternatively be powered via USB for Classes 10, APL A, and APL C and only needs minor modifications and external power coupling inductors for maximum power classes (15 and APL 3). Analog Devices DEMO-ADIN1100D2Z Media Converter Board functions autonomously, with status indicated by switches, jumpers, and LEDs. It connects to a host PC via USB, enabling access to 10BASE-T1L link status, power status, and diagnostics through serial terminal software over the USB COM port interface.

Features

  • Links a standard 10BASE-T RJ45 Ethernet port to a 10BASE-T1L device
  • PSE controller capable of powering connected 10BASE-T1L or APL devices
  • PSE controller supports multiple power classes: PoDL/SPoE (Classes 10-15) and APL (Classes A, C, and 3)
  • External DC power supply required, tailored to selected power class
  • Can be powered by USB for classes 10, APL A, and APL C
  • Only needs minor modifications and external power coupling inductors for maximum power Classes (15 and APL 3)
  • Functions autonomously, with status indicated by switches, jumpers, and LEDs
  • Connects to host PC via USB, enabling access to 10BASE-T1L link status, power status, and diagnostics through serial terminal software over the USB COM port interface
     

Required Equipment

  • 10BASE-T1L data-only device, SPoE PD device, or APL-powered device
  • 10BASE-T1L compatible, single pair cable (1.5mm2 maximum/16AWG to fit connector)
  • Host device with standard RJ45 Ethernet port capable of 10BASE-T full duplex
  • DC power supply with output voltage and current relevant to power class
  • Optional software
    • FTDI USB virtual COM port driver for a selected host
    • Serial COM port terminal software

Videos

Đã phát hành: 2024-06-26 | Đã cập nhật: 2025-04-15