Analog Devices Inc. EV-21568-SOM Evaluation Board

Analog Devices Inc. EV-21568-SOM Evaluation Board evaluates and prototype designs featuring the ADSP-2156x family (ADSP-21560/ADSP-21561/ADSP-21564/ADSP-21568) of SHARC+ audio processors. This board uses the CrossCore® Embedded Studio (CCES) development tools to help developers with faster development. The EV-21568-SOM board hosts 256Mb xSPI RAM, 256Mb xSPI flash, a 512Mbit quad SPI flash, a UART to USB interface, and an external connector array. This evaluation board can be used in a limited standalone mode while not plugged into a System-on-Module (SoM) carrier. 

The EV-21568-SOM evaluation board is compatible with the EV-SOMCRR-EZLITE carrier board. This evaluation board allows prototyping of applications such as Personal Audio Zones (PAZ), Automotive Active and Road Noise Cancellation (ANC/RNC), voice-based user-interfaces, and In-Car Communications (ICC). Additional applications include professional audio and soundbars/home AVRs (with 3D object and multi-channel audio), and enhanced conferencing systems.

 

Features

  • ADSP-21568 SHARC+ audio processor (Layout-compatible with ADSP-21566/ADSP-21567/ADSP-21569)
  • 512Mb SPI flash memory
  • 256Mb xSPI flash/RAM MCP
  • Power solution based on LT components
  • USB-to-UART
  • Debug interface (JTAG)
  • SOM interface connector:
    • DAI
    • SPORT
    • SPI
    • UART and TWI
    • GPIO
    • GND/3.3V/5V/12V output

Applications

  • Personal Audio Zones (PAZ)
  • Automotive Active and Road Noise Cancellation (ANC/RNC)
  • Voice-based user-interfaces
  • In-Car Communications (ICC)
  • Professional audio
  • Engine Sound Synthesis (ESS)
  • Electric Vehicle Warning Sound Systems (EVWSS/AVAS)
  • Soundbars/home AVRs (with 3D object and multi-channel audio)
  • Enhanced conferencing systems
Đã phát hành: 2025-01-29 | Đã cập nhật: 2025-02-19