Analog Devices Inc. EVAL-AD2437 Evaluation Boards

Analog Devices Inc. EVAL-AD2437 Evaluation Boards assesses AD2437 A2B transceiver peripherals. The EVAL-AD2437A1NZ board functions as a Main or Local Powered Sub (LPS) node, connecting to Main Nodes, LPS Nodes, or Bus-Powered Sub (BPS) nodes. The EVAL-AD2437B1MZ serves specifically as a Bus-Powered Sub (BPS) node. Both boards are compatible with SigmaStudio+, facilitating graphical development. Utilizing the USB-to-I2C/SPI bridge (USBi, EVAL-ADUSB2EB), SigmaStudio+ enables a PC host to control the I2C/SPI signals of the AD2437 A2B main transceiver. This setup supports network discovery, register reading, and performance monitoring.

Features

  • Assess various peripherals of AD2437 A2B transceivers
  • EVAL-AD2437A1NZ can function as either a Main or Local Powered Sub (LPS) node and can connect to a Main Node, Local Powered Sub (LPS), or Bus-Powered Sub (BPS) node
  • EVAL-AD2437B1MZ serves as a Bus-Powered Sub (BPS) node
  • Designed for use with the SigmaStudio+ graphical development tool
  • EVAL-AD2437B1MZ can connect to a Main Node, Local-Powered Sub (LPS), or Bus-Powered Sub (BPS) Node
  • Boards work with the SigmaStudio+ tool, allowing a PC host to control the AD2437 A2B main transceiver's I2C/SPI signals via the USB-to-I2C/SPI bridge, known as the USBi (EVAL-ADUSB2EB)
  • Setup enables direct discovery, control of an A2B network, register reading, and performance monitoring

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD2437 Evaluation Boards
Đã phát hành: 2024-06-26 | Đã cập nhật: 2024-07-15