Analog Devices Inc. EVAL-AD5753SDZ DAC Evaluation Board

Analog Devices EVAL-AD5753SDZ DAC Evaluation Board is designed to help evaluate the AD5753, a single-channel, 16-bit voltage and current output, digital-to-analog converter (DAC). The kit includes the EVAL-SDP-CS1Z system demonstration platform (SDP-S) board, which is required when using the EVAL-AD5753SDZ board. The Analog Devices EVAL-AD5753SDZ interfaces to the PC's USB port via the EVAL-SDP-CS1Z (SDP-S). Analysis Control Evaluation (ACE) software is available to use with the EVAL-AD5753SDZ and allows the programming of the AD5753.

Features

  • Fully featured evaluation board for the AD5753
  • Onboard 2.5V ADR4525 reference
  • SPI communication

Kit Contents

  • EVAL-AD5753SDZ evaluation board
  • EVAL-SDP-CS1Z (SDP-S) controller board
Đã phát hành: 2019-07-02 | Đã cập nhật: 2024-03-08