Analog Devices Inc. EVAL-AD7380FMCZ/EVAL-AD7381FMCZ Evaluation Boards

Analog Devices EVAL-AD7380FMCZ/EVAL-AD7381FMCZ Evaluation Boards evaluate the AD7380 and AD7381 analog-to-digital converters (ADCs). The EVAL-SDP-CH1Z controls the evaluation boards via the 160-way system demonstration platform (SDP) connector, J4. The EVAL-SDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis Control Evaluation (ACE) software, available for download. 

Features

  • Full-featured evaluation board multichannel, simultaneous sampling ADC
  • Onboard reference, reference buffer, and ADC driver
  • Onboard power supplies
  • Board-compatible, high-speed system demonstration platform (SDP-H1) controller
  • PC software for control and data analysis

Kit Contents

  • EVAL-AD7380FMCZ or EVAL-AD7381FMCZ evaluation board
  • Instructions to download software

Required Equipment

  • EVAL-SDP-CH1Z
  • Signal source
  • PC running Windows® Vista SP2 (32-bit or 64-bit)
  • Windows 7 SP1 (32-bit or 64-bit)
  • Windows 8.1 (32-bit or 64-bit)
  • Windows 10 (32-bit or 64-bit) with a USB 2.0 port

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD7380FMCZ/EVAL-AD7381FMCZ  Evaluation Boards
Đã phát hành: 2019-02-14 | Đã cập nhật: 2025-01-29