Analog Devices Inc. EVAL-AD7401 Eval for AD7401 Sigma-Delta Modulators

Analog Devices Inc. EVAL-AD7401 Evaluation Boards are used to evaluate AD7401 Isolated Sigma-Delta Modulators. These boards can operate in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.

Features

  • Full-featured evaluation board for the AD7401
  • EVAL-CED1Z compatible
  • Standalone capability
  • On-board analog buffering
  • Various linking options
  • PC software for control and data analysis when using the EVAL-CED1Z

Applications

  • Aerospace and defense
  • Unmanned systems
  • Avionics

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD7401 Eval for AD7401 Sigma-Delta Modulators
Đã phát hành: 2018-06-14 | Đã cập nhật: 2023-02-01