Analog Devices Inc. EVAL-AD9217 Evaluation Boards
Analog Devices Inc. EVAL-AD9217 Evaluation Boards are designed to evaluate the AD9217 RF Analog-to-Digital Converter (ADC) features. This ADC features a high instantaneous dynamic range, low latency, high-speed parallel output port, on-chip temperature sensor, negative voltage generators, and low power dissipation. The EVAL-AD9217 eval boards provide all the support circuitry required to operate the ADC in various modes and configurations. These eval boards are designed to interface directly with the ADS8-V1EBZ FPGA-based data capture card, allowing the captured data to be downloaded for analysis. The Analysis Control Evaluation (ACE) software package can be used to perform device control and subsequent data analysis.Features
- Evaluate the features of the AD9217 RF ADC
- Interfaces directly with the ADS8-V1EBZ FPGA-based data capture card
- Provides all of the support circuitry required to operate the ADC in its various modes and configurations
- Interface directly with the ADS8-V1EBZ FPGA-based data capture card - allows the captured data to be downloaded for analysis
- ACE software package for performing device control and subsequent data analysis
Applications
- Software Defined Radios (SDRs)
- Wireless communications
- Test and measurement equipment
- Radar systems
- Medical imaging
- Broadcast and mulitmedia
- Industrial automation
- Instrumentation
Overview: AD9213/9217 Evaluation Board and ADS8-V1EBZ Data Capture Board
Resources
Đã phát hành: 2020-06-08
| Đã cập nhật: 2024-10-04