Analog Devices Inc. EVAL-ADAQ7767-1 Evaluation Kit

Analog Devices EVAL-ADAQ7767-1 Evaluation Kit allows simple evaluation of the ADAQ7767-1 µModule® data acquisition (DAQ) solution. The Analog Devices Inc. EVADAQ7767-1FMC1Z is used alongside a downloadable evaluation software to configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7767-1FMC1Z connects to the USB port of a PC via the SDP-H1 system demonstration platform board. By default, the 3.3V rail is supplied by the SDP-H1 and regulated by the on-board power solution to ±15V and +5.3V to power the ADAQ7767-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface and a pair of input buffers are included to evaluate the ADAQ7767-1 across a variety of input types.

Features

  • Fully featured evaluation board for the ADAQ7767-1
  • On-board IEPE sensor interface
  • PC software for control and data analysis of time and frequency domain
  • On-board reference and power supply circuits
  • System demonstration platform-compatible (SDP-H1, high speed controller board (EVAL-SDP-CH1Z))
  • Optional PMOD connector

Overview

Analog Devices Inc. EVAL-ADAQ7767-1 Evaluation Kit
Đã phát hành: 2024-06-26 | Đã cập nhật: 2024-10-18