Analog Devices Inc. EVAL-ADCM Evaluation Kit

Analog Devices Inc. EVAL-ADCM Evaluation Kit is a demonstration and development platform based on the ADcmXL3021 3-Axis Vibration Sensing Module. The EVAL-ADCM Evaluation Kit includes an ADcmXL3021 Sensor Module, a Breakout Board, an ADcmXL Interface Board, an Infineon Technologies EZ-USB™ FX3™ Board, and the cables to connect them. The Analog Devices EZ-USB FX3 Board allows connection to a PC, enabling users to access evaluation software for effortless configuration of the module, register setup, data display, and data logging.

Features

  • Enables evaluation of the ADcmXL3021 3-Axis Vibration Sensing Module
  • Evaluation software enables effortless configuration of the module, register setup, data display, and data logging
  • Connects to PC for access to Graphics User Interface (GUI)
  • High-speed SPI to USB adaptor for high data rate Real Time Streaming (RTS)

Kit Contents

Analog Devices Inc. EVAL-ADCM Evaluation Kit

  •  ADcmXL3021 Module
  •  ADCMXL_BRKOUT/PCBZ Breakout Board
  •  ADcmXL FX3 Interface Board
  •  Infineon Technologies EZ-USB™ FX3 Board (CYUSB3KIT-003)
  •  Acrylic mounting plate (2" x 3")
  •  8x Mounting Screws
  •  2" Ribbon Cable, 16-pin conductor, 2mm connector pitch (required for RTS Mode communications link)
  •  12" Ribbon Cable, 16-pin conductor, 2mm connector pitch

Setup Example

Analog Devices Inc. EVAL-ADCM Evaluation Kit
Đã phát hành: 2019-12-19 | Đã cập nhật: 2024-03-06