Analog Devices Inc. EVAL-ADIN6310 Evaluation Kit

Analog Devices EVAL-ADIN6310 Evaluation Kit evaluates the ADIN6310 industrial Ethernet Switch with Time-Sensitive Networking (TSN) capabilities. The Analog Devices Inc. EVAL-ADIN6310 kit features a 6-port TSN switch with flexible RGMII and SGMII interfaces. It includes six RGMII ports supporting 10Mbps, 100Mbps, and 1Gbps connections through ADIN1300 PHYs, with integrated RJ45 connectors and magnetics. Additionally, it offers four SGMII ports connected to onboard SFP cages for high-speed networking. The board operates efficiently from a single external power supply ranging from 9V to 17V, making it an ideal solution for TSN-enabled industrial and networking applications.

Features

  • 6-port TSN switch with RGMII or SGMII interface
    • Six RGMII ports to 10Mbps/100Mbps/1000Mbps ADIN1300 PHYs
    • RJ45 with integrated magnetics
    • Four SGMII ports connected to onboard SFP cages
  • Host interface hardware strapping with jumpers
    • S/D/Q SPI interface
    • Ethernet port through RJ45 (Port 0)
  • PHY strapping through surface-mount configuration resistors
    • Default state is software power down from Port 1 to Port 5
    • Switch firmware manages PHY operation over MDIO
  • FMC (LPC) connector host port access through S/D/Q SPI interface or Port 0
  • Operates from a single, external 9V to 17V supply
  • LED indicators on GPIO pins
  • IEEE 802.1AS time synchronization
  • Scheduled traffic (IEEE 802.1Qbv)
  • Frame preemption (IEEE 802.1Qbu)
  • Frame replication and elimination for reliability (IEEE 802.1CB)
  • Per stream filtering and policing (IEEE 802.1Qci)
  • VLAN table control (remapping, reprioritization)
  • IGMP snooping
  • GPIO/timer control

Applications

  • Evaluating the ADIN6310 industrial Ethernet switch
  • Configuring Time-Sensitive Networking (TSN) features
  • Configuring redundancy features
  • Interfacing with one or more Ethernet switches
  • Customizing industrial network setups

Hardware Overview

Analog Devices Inc. EVAL-ADIN6310 Evaluation Kit
Đã phát hành: 2025-01-08 | Đã cập nhật: 2025-03-17