Analog Devices Inc. EVAL-ADPD4100Z-PPG Evaluation Board
Analog Devices Inc. EVAL-ADPD4100Z-PPG Evaluation Board is designed to evaluate the ADPD4100/ADPD4101 multimodal sensor front ends. This evaluation board comes with three green LEDs, one infrared (IR) LED, and one red LED that are separately driven. The EVAL-ADPD4100Z-PPG evaluation board incorporates a single 7mm2 photodiode (PD) with no optical fiber coating. This evaluation board utilizes the Wavetool evaluation software GUI, which provides low-level register access and high-level system configurability. The EVAL-ADPD4100Z-PPG evaluation board implements a simple discrete optical design for vital signs monitoring applications like wrist-based photoplethysmography (PPG).Features
- Evaluates the ADPD4100/4101 multimodal front ends
- ADPD4100 (SPI) is the default population
- All inputs and outputs are accessible
- Three separately driven green LEDs
- One red and one IR LED
- Metal baffle to block optical crosstalks
- Works with the Wavetool evaluation software that allows:
- Time-domain graphing and logging
- Frequency domain graphing
- Statistical analysis
- Data streaming to other applications
- Implements a simple discrete optical design
Applications
- Wearable health and fitness monitors
- Heart Rate Monitors (HRMs)
- Heart Rate Variability (HRV)
- Stress
- Blood pressure estimation
- Spot Oxygen saturation (SpO2)
- Hydration
- Body composition
- Industrial monitoring (CO, CO2, smoke, and aerosol detection)
- Home patient monitoring
- Different sensor measurements
- Photoplethysmography (PPG)
- Electrocardiography (ECG)
- Electrodermal activity (EDA)
- Impedance
- Capacitance
- Temperature
Kit Contents
- EVAL-ADPD4100Z-PPG evaluation board
- Ribbon cable
- Wrist strap with hook and loop fastener
Overview
Optional Wristband
Đã phát hành: 2020-08-03
| Đã cập nhật: 2024-10-23