Analog Devices Inc. EVAL-ADPL40502-REDYKIT Evaluation Boards
Analog Devices EVAL-ADPL40502-REDYKIT Evaluation Boards allow simplified prototyping and evaluation for every standard fixed output voltage option in the ADPL40502 product family. The kits (ADPL40502UJZ-RedyKit and ADPL40502CPZ-RedyKit) enable the user to evaluate the voltage options with one easy-to-order kit.All surface-mount ADPL40502 parts are sorted and stored in the kits with the Analog Devices part number and fixed output voltage printed on each zip-top bag. The kits are used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kits can be easily soldered onto one of the evaluation boards supplied with the kit.
The ADPL40502UJZ-RedyKit and ADPL40502CPZ-RedyKit are available with fixed 3.3V and 1.8V evaluation boards. The kits contain additional prototyping parts.
Features
- All-voltage option for evaluation
- Surface-mount ADPL40502 parts that can be easily soldered
- Additional parts are provided for prototyping
Applications
- RF, Voltage-Controlled Oscillator (VCO), and Phase Locked Loop (PLL) power supplies
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
- Post DC-to-DC regulation
- Portable medical devices
Kit Contents
- ADPL40502UJZ-REDYKIT
- 1x EVAL-ADPL40502AUJZ-1.8-AZ 1.8V 200mA evaluation board
- 1x EVAL-ADPL40502AUJZ-3.3-AZ 3.3V 200mA evaluation board
- 3x ADPL40502AUJZ-1.2-R7 1.2V 200mA 5-lead TSOT linear regulator IC
- 3x ADPL40502AUJZ-1.5-R7 1.5V 200mA 5-lead TSOT linear regulator IC
- 3x ADPL40502AUJZ-2.5-R7 2.5V 200mA 5-lead TSOT linear regulator IC
- 3x ADPL40502AUJZ-2.8-R7 2.8V 200mA 5-lead TSOT linear regulator IC
- 3x ADPL40502AUJZ-3.0-R7 3.0V 200mA 5-lead TSOT linear regulator IC
- ADPL40502CPZ-REDYKIT
- 1x EVAL-ADPL40502ACPZ-1.8-AZ 1.8V 200mA evaluation board
- 1x EVAL-ADPL40502ACPZ-3.3-AZ 3.3V 200mA evaluation board
- 3x ADPL40502ACPZ-1.2-R7 1.2V 200mA 6-lead LFCSP linear regulator IC
- 3x ADPL40502ACPZ-2.5-R7 2.5V 200mA 6-lead LFCSP linear regulator IC
- 3x ADPL40502ACPZ-3.0-R7 3.0V 200mA 6-lead LFCSP linear regulator IC
Required Equipment
- ADPL40502 evaluation board
- 5.5V, 300mA DC power supply
- Electronic load up to 200mA
- Digital voltmeter (DVM)
Board Configuration
EVAL-ADPL40502UJZ-REDYKIT Layout
EVAL-ADPL40502CPZ-REDYKIT Layout
Đã phát hành: 2025-04-14
| Đã cập nhật: 2025-04-29