Analog Devices Inc. EVAL-ADXL362-ARDZ Evaluation Board

Analog Devices EVAL-ADXL362-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the ADXL362 3-axis MEMS accelerometers. The ultra-low-power ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362-ARDZ features a board-mounted LCD, programmable acceleration ranges, and ultra-low power wake-up and sleep modes.

Features

  • Ultra-low-power sleep and wake up modes
  • Programmable acceleration ranges
  • Board mounted LCD display
  • Form factor compatible with Arduino

Kit Contents

  • EVAL-ADXL362-ARDZ Board
Đã phát hành: 2016-09-06 | Đã cập nhật: 2022-03-11