Analog Devices Inc. EVAL-CN0357-ARDZ Evaluation Board

Analog Devices Inc. EVAL-CN0357-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the CN-0357 Electrochemical Gas Detection System. The CN-0357 Electrochemical Gas Detection Circuit is a low-noise, single-supply portable gas detector circuit featuring an electrochemical sensor. Designers can program the EVAL-CN0357-ARDZ to support multiple gas sensor applications. The board offers low-power, single-supply operation and resolution down to 1ppm. 

Features

  • Based on Alphasense CO-AX Carbon Monoxide Sensor
  • Arduino-compatible form factor
  • Complete electrochemical sensor
  • Low-power operation
  • Single supply
  • Designed to work with the EVAL-SDP-CB1Z System Demonstration Platform

Kit Contents

  • EVAL-CN0357-ARDZ board
  • CO Electrochemical Sensor

Schematic

Schematic - Analog Devices Inc. EVAL-CN0357-ARDZ Evaluation Board
Đã phát hành: 2016-08-25 | Đã cập nhật: 2022-03-11